Asynchronous FIFO 512 x 9 Uni-Directional 70MHz 10ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C441-30JI

DigiKey Part Number
2156-CY7C441-30JI-ND
Manufacturer
Manufacturer Product Number
CY7C441-30JI
Description
IC FIFO ASYNC 512X9 10NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 512 x 9 Uni-Directional 70MHz 10ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
140mA
Manufacturer
Cypress Semiconductor Corp
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Bulk
Programmable Flags Support
No
Part Status
Active
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
512 x 9
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
70MHz
Package / Case
32-LCC (J-Lead)
Access Time
10ns
Supplier Device Package
32-PLCC (11.43x13.97)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:22
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1813,96389 €251,35 €
Unit Price without VAT:13,96389 €
Unit Price with VAT:16,61703 €