
CY7C43684AV-10AC | |
|---|---|
DigiKey Part Number | 2156-CY7C43684AV-10AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C43684AV-10AC |
Description | IC FIFO ASYNC 16KX36X2 128TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16K x 36 x 2 Bi-Directional 100MHz 8ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 16K x 36 x 2 | |
Function | Asynchronous | |
Data Rate | 100MHz | |
Access Time | 8ns | |
Voltage - Supply | 2.97 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |
| Bulk: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,71250 € | 261,70 € |
| Unit Price without VAT: | 32,71250 € |
|---|---|
| Unit Price with VAT: | 38,92788 € |

