
CY7C43684-10AC | |
|---|---|
DigiKey Part Number | 2156-CY7C43684-10AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C43684-10AC |
Description | IC FIFO ASYNC 16KX36X2 128TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16K x 36 x 2 Bi-Directional 100MHz 8ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Bi-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 16K x 36 x 2 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 128-LQFP |
Access Time 8ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Bulk: | 324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,71250 € | 261,70 € |
| Unit Price without VAT: | 32,71250 € |
|---|---|
| Unit Price with VAT: | 38,92788 € |

