
CY7C43683AV-15AC | |
|---|---|
DigiKey Part Number | 2156-CY7C43683AV-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C43683AV-15AC |
Description | IC FIFO ASYNC 16KX36 128TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16K x 36 Uni-Directional 66.7MHz 10ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 16K x 36 | |
Function | Asynchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,61333 € | 259,36 € |
| Unit Price without VAT: | 21,61333 € |
|---|---|
| Unit Price with VAT: | 25,71986 € |

