
CY7C43682-15AC | |
|---|---|
DigiKey Part Number | 2156-CY7C43682-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C43682-15AC |
Description | IC FIFO SYNC 1KX9X2 6NS 120TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1K x 9 x 2 Bi-Directional 133MHz 6ns 120-TQFP (14x14) |
Datasheet | Datasheet |
Category | Bus Directional Bi-Directional |
Manufacturer Cypress Semiconductor Corp | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 1K x 9 x 2 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133MHz | Package / Case 120-LQFP |
Access Time 6ns | Supplier Device Package 120-TQFP (14x14) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 100mA |
| Bulk: | 414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,26444 € | 245,38 € |
| Unit Price without VAT: | 27,26444 € |
|---|---|
| Unit Price with VAT: | 32,44468 € |

