
CY7C43643-15AC | |
|---|---|
DigiKey Part Number | 2156-CY7C43643-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C43643-15AC |
Description | IC FIFO SYNC 1KX36 10NS 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1K x 36 Uni-Directional 66.7MHz 10ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 1K x 36 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 128-LQFP |
Access Time 10ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Bulk: | 249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,41409 € | 251,11 € |
| Unit Price without VAT: | 11,41409 € |
|---|---|
| Unit Price with VAT: | 13,58277 € |

