Asynchronous FIFO 4K x 9 Uni-Directional 12.5MHz 65ns 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C433-65AC

DigiKey Part Number
2156-CY7C433-65AC-ND
Manufacturer
Manufacturer Product Number
CY7C433-65AC
Description
IC FIFO ASYNC 4KX9 65NS 32TQFP
Customer Reference
Detailed Description
Asynchronous FIFO 4K x 9 Uni-Directional 12.5MHz 65ns 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
4K x 9
Function
Asynchronous
Data Rate
12.5MHz
Access Time
65ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:62
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,98125 €263,55 €
Unit Price without VAT:10,98125 €
Unit Price with VAT:13,06769 €