
CY7C429-65AC | |
|---|---|
DigiKey Part Number | 2156-CY7C429-65AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C429-65AC |
Description | IC FIFO ASYNC 2KX9 65NS 32TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2K x 9 Uni-Directional 12.5MHz 65ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2K x 9 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 12.5MHz | Package / Case 32-TQFP |
Access Time 65ns | Supplier Device Package 32-TQFP (7x7) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,29516 € | 257,15 € |
| Unit Price without VAT: | 8,29516 € |
|---|---|
| Unit Price with VAT: | 9,87124 € |

