
CY7C429-10JC | |
|---|---|
DigiKey Part Number | 2156-CY7C429-10JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C429-10JC |
Description | IC FIFO ASYNC 2KX9 10NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 10ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C429-10JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (2K x 9) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 10ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 85mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Tube: | 743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 128,07000 € | 256,14 € |
| Unit Price without VAT: | 128,07000 € |
|---|---|
| Unit Price with VAT: | 152,40330 € |

