
CY7C4282V-15ASC | |
|---|---|
DigiKey Part Number | 2156-CY7C4282V-15ASC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4282V-15ASC |
Description | IC FIFO ASYNC 2KX9 15NS 64TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2K x 9 Uni-Directional 66.7MHz 15ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Cypress Semiconductor Corp | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2K x 9 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 15ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 25mA |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,09444 € | 243,85 € |
| Unit Price without VAT: | 27,09444 € |
|---|---|
| Unit Price with VAT: | 32,24238 € |

