
CY7C4282-10ASC | |
|---|---|
DigiKey Part Number | 2156-CY7C4282-10ASC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4282-10ASC |
Description | IC FIFO ASYNC 64KX9 8NS 64TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64K x 9 Uni-Directional 100MHz 8ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64K x 9 | |
Function | Asynchronous | |
Data Rate | 100MHz | |
Access Time | 8ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,15333 € | 246,92 € |
| Unit Price without VAT: | 41,15333 € |
|---|---|
| Unit Price with VAT: | 48,97246 € |

