
CY7C4281V-10JC | |
|---|---|
DigiKey Part Number | 2156-CY7C4281V-10JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4281V-10JC |
Description | IC FIFO SYNC 64KX9 8NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 64K x 9 Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Cypress Semiconductor Corp | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 64K x 9 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 32-LCC (J-Lead) |
Access Time 8ns | Supplier Device Package 32-PLCC (11.43x13.97) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
Current - Supply (Max) 25mA |
| Bulk: | 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,53333 € | 229,60 € |
| Unit Price without VAT: | 76,53333 € |
|---|---|
| Unit Price with VAT: | 91,07466 € |

