
CY7C4261-10JC | |
|---|---|
DigiKey Part Number | 2156-CY7C4261-10JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4261-10JC |
Description | IC FIFO SYNC 16KX9 8NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (16K x 9) Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 144K (16K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 32-LCC (J-Lead) |
Access Time 8ns | Supplier Device Package 32-PLCC (11.43x13.97) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,16571 € | 260,16 € |
| Unit Price without VAT: | 37,16571 € |
|---|---|
| Unit Price with VAT: | 44,22719 € |

