Synchronous FIFO 8K x 18 Uni-Directional 40MHz 15ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C4255V-25ASC

DigiKey Part Number
2156-CY7C4255V-25ASC-ND
Manufacturer
Manufacturer Product Number
CY7C4255V-25ASC
Description
IC FIFO SYNC 8KX18 15NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 8K x 18 Uni-Directional 40MHz 15ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
8K x 18
Function
Synchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
30mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:165
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,21727 €266,39 €
Unit Price without VAT:24,21727 €
Unit Price with VAT:28,81855 €