Asynchronous FIFO 1K x 9 Uni-Directional 28.5MHz 25ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C425-25PC

DigiKey Part Number
2156-CY7C425-25PC-ND
Manufacturer
Manufacturer Product Number
CY7C425-25PC
Description
IC FIFO ASYNC 1KX9 25NS 28DIP
Customer Reference
Detailed Description
Asynchronous FIFO 1K x 9 Uni-Directional 28.5MHz 25ns 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CY7C425-25PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
1K x 9
Function
Asynchronous
Data Rate
28.5MHz
Access Time
25ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
50mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.674
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2674
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,24279 €258,81 €
Unit Price without VAT:4,24279 €
Unit Price with VAT:5,04892 €