
CY7C4245-10AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C4245-10AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4245-10AXC |
Description | IC FIFO SYNC 4KX18 8NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 100MHz 8ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (4K x 18) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 8ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 45mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
| Tray: | 4287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,01273 € | 253,14 € |
| Unit Price without VAT: | 23,01273 € |
|---|---|
| Unit Price with VAT: | 27,38515 € |

