Synchronous FIFO 36K (4K x 9) Uni-Directional 66.7MHz 10ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C4241-15JC

DigiKey Part Number
2156-CY7C4241-15JC-CY-ND
Manufacturer
Manufacturer Product Number
CY7C4241-15JC
Description
IC FIFO SYNC 4KX9 10NS 32PLCC
Customer Reference
Detailed Description
Synchronous FIFO 36K (4K x 9) Uni-Directional 66.7MHz 10ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Cypress Semiconductor Corp
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
36K (4K x 9)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
66.7MHz
Package / Case
32-LCC (J-Lead)
Access Time
10ns
Supplier Device Package
32-PLCC (11.43x13.97)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 716
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:716
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1715,17059 €257,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,17059 €
Unit Price with VAT:18,05300 €