
CY7C4231-15JCT | |
|---|---|
DigiKey Part Number | 2156-CY7C4231-15JCT-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4231-15JCT |
Description | IC FIFO SYNC 2KX9 10NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 2K x 9 Uni-Directional 66.7MHz 10ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2K x 9 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 32-LCC (J-Lead) |
Access Time 10ns | Supplier Device Package 32-PLCC (11.43x13.97) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,83023 € | 256,53 € |
| Unit Price without VAT: | 5,83023 € |
|---|---|
| Unit Price with VAT: | 6,93797 € |

