


CY7C4231-15AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C4231-15AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4231-15AXC |
Description | IC FIFO SYNC 2KX9 10NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (2K x 9) Uni-Directional 66.7MHz 10ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (2K x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) |
| Tray: | 890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,57333 € | 264,04 € |
| Unit Price without VAT: | 12,57333 € |
|---|---|
| Unit Price with VAT: | 14,96226 € |

