
CY7C4225-25AC | |
|---|---|
DigiKey Part Number | 2156-CY7C4225-25AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4225-25AC |
Description | IC FIFO SYNC 2KX9 15NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 2K x 9 Uni-Directional 40MHz 15ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 45mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2K x 9 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 64-LQFP |
Access Time 15ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,35725 € | 254,29 € |
| Unit Price without VAT: | 6,35725 € |
|---|---|
| Unit Price with VAT: | 7,56513 € |

