
CY7C4221-15AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C4221-15AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4221-15AXC |
Description | IC FIFO SYNC 1KX9 10NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (1K x 9) Uni-Directional 66.7MHz 10ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 32-TQFP |
Access Time 10ns | Supplier Device Package 32-TQFP (7x7) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Tray: | 185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,95522 € | 251,97 € |
| Unit Price without VAT: | 10,95522 € |
|---|---|
| Unit Price with VAT: | 13,03671 € |

