Synchronous FIFO 512 x 18 Uni-Directional 20MHz 40ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C421-40JCT

DigiKey Part Number
2156-CY7C421-40JCT-ND
Manufacturer
Manufacturer Product Number
CY7C421-40JCT
Description
IC FIFO SYNC 512X18 40NS 32PLCC
Customer Reference
Detailed Description
Synchronous FIFO 512 x 18 Uni-Directional 20MHz 40ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Cypress Semiconductor Corp
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Bulk
Programmable Flags Support
Yes
Part Status
Active
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
512 x 18
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
20MHz
Package / Case
32-LCC (J-Lead)
Access Time
40ns
Supplier Device Package
32-PLCC (11.43x13.97)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,08524 €255,58 €
Unit Price without VAT:6,08524 €
Unit Price with VAT:7,24144 €