Asynchronous FIFO 512 x 9 Uni-Directional 25MHz 30ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C421-30VC

DigiKey Part Number
2156-CY7C421-30VC-ND
Manufacturer
Manufacturer Product Number
CY7C421-30VC
Description
IC FIFO ASYNC 512X9 30NS 28SOJ
Customer Reference
Detailed Description
Asynchronous FIFO 512 x 9 Uni-Directional 25MHz 30ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
512 x 9
Function
Asynchronous
Data Rate
25MHz
Access Time
30ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:72
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
436,02419 €259,04 €
Unit Price without VAT:6,02419 €
Unit Price with VAT:7,16879 €