Asynchronous FIFO 512 x 9 Uni-Directional 40MHz 15ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C421-15PC

DigiKey Part Number
2156-CY7C421-15PC-ND
Manufacturer
Manufacturer Product Number
CY7C421-15PC
Description
IC FIFO ASYNC 512X9 15NS 28DIP
Customer Reference
Detailed Description
Asynchronous FIFO 512 x 9 Uni-Directional 40MHz 15ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
512 x 9
Function
Asynchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
65mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.