
CY7C421-10VC | |
|---|---|
DigiKey Part Number | 2156-CY7C421-10VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C421-10VC |
Description | IC FIFO ASYNC 512X9 10NS 28SOJ |
Customer Reference | |
Detailed Description | Asynchronous FIFO 512 x 9 Uni-Directional 50MHz 10ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | CY7C421-10VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 512 x 9 | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 10ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 85mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOJ (0.300", 7.62mm Width) | |
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Bulk: | 364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 5,01731 € | 260,90 € |
| Unit Price without VAT: | 5,01731 € |
|---|---|
| Unit Price with VAT: | 5,97060 € |

