Synchronous FIFO 512 x 9 Uni-Directional 50MHz 10ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C421-10JC

DigiKey Part Number
2156-CY7C421-10JC-ND
Manufacturer
Manufacturer Product Number
CY7C421-10JC
Description
IC FIFO SYNC 512X9 10NS 32PLCC
Customer Reference
Detailed Description
Synchronous FIFO 512 x 9 Uni-Directional 50MHz 10ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
CY7C421-10JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
512 x 9
Function
Synchronous
Data Rate
50MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
85mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.174
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1174
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
416,23927 €255,81 €
Unit Price without VAT:6,23927 €
Unit Price with VAT:7,42473 €