
CY7C4205V-25ASC | |
|---|---|
DigiKey Part Number | 2156-CY7C4205V-25ASC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4205V-25ASC |
Description | IC FIFO ASYNC 512X9 15NS 64TQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 512 x 9 Uni-Directional 40MHz 15ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 512 x 9 | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 30mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Bulk: | 419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,65273 € | 256,36 € |
| Unit Price without VAT: | 11,65273 € |
|---|---|
| Unit Price with VAT: | 13,86675 € |

