
CY7C4205-10AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C4205-10AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4205-10AXC |
Description | IC FIFO SYNC 256X18 8NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (256 x 18) Uni-Directional 100MHz 8ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5K (256 x 18) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 8ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 45mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) |
| Tray: | 1057 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,60632 € | 258,52 € |
| Unit Price without VAT: | 13,60632 € |
|---|---|
| Unit Price with VAT: | 16,19152 € |

