
CY7C419-25VC | |
|---|---|
DigiKey Part Number | 2156-CY7C419-25VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C419-25VC |
Description | IC FIFO ASYNC 256X9 25NS 28SOJ |
Customer Reference | |
Detailed Description | Asynchronous FIFO 256 x 9 Uni-Directional 28.5MHz 25ns 28-SOJ |
Datasheet | Datasheet |
Category | Current - Supply (Max) 50mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 256 x 9 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 28.5MHz | Package / Case 28-BSOJ (0.300", 7.62mm Width) |
Access Time 25ns | Supplier Device Package 28-SOJ |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,17024 € | 252,98 € |
| Unit Price without VAT: | 6,17024 € |
|---|---|
| Unit Price with VAT: | 7,34259 € |

