
CY7C419-15VC | |
|---|---|
DigiKey Part Number | 2156-CY7C419-15VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C419-15VC |
Description | IC FIFO SYNC 256X9 15NS 28SOJ |
Customer Reference | |
Detailed Description | Synchronous FIFO 256 x 9 Uni-Directional 40MHz 15ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | CY7C419-15VC Models |
Category | Current - Supply (Max) 65mA |
Manufacturer Cypress Semiconductor Corp | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 256 x 9 | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 28-BSOJ (0.300", 7.62mm Width) |
Access Time 15ns | Supplier Device Package 28-SOJ |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Bulk: | 650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,58488 € | 256,75 € |
| Unit Price without VAT: | 1,58488 € |
|---|---|
| Unit Price with VAT: | 1,88601 € |

