
CY7C1340A-66AI | |
|---|---|
DigiKey Part Number | 2156-CY7C1340A-66AI-ND |
Manufacturer | Galvantech |
Manufacturer Product Number | CY7C1340A-66AI |
Description | IC SRAM 4MBIT 66MHZ |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit 66 MHz 7 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 32 | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,48735 € | 254,57 € |
| Unit Price without VAT: | 7,48735 € |
|---|---|
| Unit Price with VAT: | 8,90995 € |

