
CY7C1049BV33-15VC | |
|---|---|
DigiKey Part Number | 2156-CY7C1049BV33-15VC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049BV33-15VC |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 15 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 36-SOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,61222 € | 259,53 € |
| Unit Price without VAT: | 9,61222 € |
|---|---|
| Unit Price with VAT: | 11,43854 € |

