
CY7C1046CV33-12VC | |
|---|---|
DigiKey Part Number | 2156-CY7C1046CV33-12VC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1046CV33-12VC |
Description | IC SRAM 4MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Bulk: | 439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,57050 € |

