
CY7B992-5JC | |
|---|---|
DigiKey Part Number | 2156-CY7B992-5JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B992-5JC |
Description | IC CLK BUFFER 8:8 32PLCC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 8:8 32-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 8:8 |
Manufacturer Cypress Semiconductor Corp | Mounting Type Surface Mount |
Packaging Tube | Package / Case 32-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 32-PLCC (11.43x13.97) |
Type Buffer/Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,30500 € | 247,83 € |
| Unit Price without VAT: | 41,30500 € |
|---|---|
| Unit Price with VAT: | 49,15295 € |

