Clock Clock Distribution IC 8:8 32-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7B992-2JC

DigiKey Part Number
2156-CY7B992-2JC-CY-ND
Manufacturer
Manufacturer Product Number
CY7B992-2JC
Description
IC CLK DISTRIBUTION 8:8 32PLCC
Customer Reference
Detailed Description
Clock Clock Distribution IC 8:8 32-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
*
Packaging
Tray
Part Status
Obsolete
Type
Clock Distribution
Ratio - Input:Output
8:8
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.216
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:4216
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1715,62824 €265,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,62824 €
Unit Price with VAT:18,59761 €