
CY7B991-5JCT | |
|---|---|
DigiKey Part Number | 2156-CY7B991-5JCT-ND |
Manufacturer | |
Manufacturer Product Number | CY7B991-5JCT |
Description | IC FANOUT BUFFER 32PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Zero Delay Buffer IC 1:8 32-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Input CMOS |
Manufacturer Cypress Semiconductor Corp | Output CMOS |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Package / Case 32-LCC (J-Lead) |
Ratio - Input:Output 1:8 | Supplier Device Package 32-PLCC (11.43x13.97) |
Differential - Input:Output No/No |
| Bulk: | 630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,31524 € | 258,62 € |
| Unit Price without VAT: | 12,31524 € |
|---|---|
| Unit Price with VAT: | 14,65514 € |

