
CY7B991-2JC | |
|---|---|
DigiKey Part Number | 2156-CY7B991-2JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B991-2JC |
Description | IC CLK BUFFER 8:8 80MHZ 32PLCC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 8:8 80 MHz 32-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 8:8 | |
Differential - Input:Output | Yes/Yes | |
Input | 3-State, TTL | |
Output | TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Tube: | 3830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,13944 € | 254,51 € |
| Unit Price without VAT: | 14,13944 € |
|---|---|
| Unit Price with VAT: | 16,82593 € |

