CY74FCT162646ATPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.028
Unit Price: 1,62981 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.914
Unit Price: 2,31604 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.551
Unit Price: 3,99734 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38
Unit Price: 12,27524 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.890
Unit Price: 1,95576 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.440
Unit Price: 2,49621 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33.501
Unit Price: 3,52562 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.830
Unit Price: 2,44476 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.392
Unit Price: 1,40678 €
Datasheet
SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162646ATPVC

DigiKey Part Number
CY74FCT162646ATPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT162646ATPVC
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162646ATPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.815 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.815In Stock
Ships from Rochester Electronics, LLC