
CY62147CV33LL-55BAI | |
|---|---|
DigiKey Part Number | 2156-CY62147CV33LL-55BAI-ND |
Manufacturer | |
Manufacturer Product Number | CY62147CV33LL-55BAI |
Description | IC SRAM 4MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 48-FBGA (7x8.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (7x8.5) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Bulk: | 1049 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,42219 € | 254,33 € |
| Unit Price without VAT: | 2,42219 € |
|---|---|
| Unit Price with VAT: | 2,88241 € |

