
CY2V995AI | |
|---|---|
DigiKey Part Number | 2156-CY2V995AI-ND |
Manufacturer | |
Manufacturer Product Number | CY2V995AI |
Description | IC CLK ZD BUF 2:8 200MHZ 44TQFP |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 2:8 200 MHz 44-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zero Delay Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) |
| Bulk: | 1810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,63000 € | 259,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

