
CY2V9950AC | |
|---|---|
DigiKey Part Number | 2156-CY2V9950AC-ND |
Manufacturer | |
Manufacturer Product Number | CY2V9950AC |
Description | IC ZD BUFFER 32TQFP |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 2:8 32-TQFP |
Datasheet | Datasheet |
Category | Input LVCMOS, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output LVTTL |
Packaging Bulk | Voltage - Supply 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Zero Delay Buffer | Mounting Type Surface Mount |
Ratio - Input:Output 2:8 | Package / Case 32-TQFP |
Differential - Input:Output No/No | Supplier Device Package 32-TQFP (7x7) |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77353 € | 256,60 € |
| Unit Price without VAT: | 3,77353 € |
|---|---|
| Unit Price with VAT: | 4,49050 € |

