
CY2PD817ZC | |
|---|---|
DigiKey Part Number | 2156-CY2PD817ZC-ND |
Manufacturer | |
Manufacturer Product Number | CY2PD817ZC |
Description | IC CLK BUFFER 1:7 320MHZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:7 320 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | Yes/Yes | |
Input | LVPECL | |
Output | LVCMOS, LVPECL, LVTTL | |
Frequency - Max | 320 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Bulk: | 3803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,77970 € | 256,73 € |
| Unit Price without VAT: | 7,77970 € |
|---|---|
| Unit Price with VAT: | 9,25784 € |

