
CY2DP818ZXI-2 | |
|---|---|
DigiKey Part Number | 2156-CY2DP818ZXI-2-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP818ZXI-2 |
Description | IC CLK BUFFER 1:8 350MHZ 38TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP818ZXI-2 Models |
Category | Output LVPECL |
Manufacturer Cypress Semiconductor Corp | Frequency - Max 350 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 38-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, LVTTL |
| Tube: | 4991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,39019 € | 258,14 € |
| Unit Price without VAT: | 2,39019 € |
|---|---|
| Unit Price with VAT: | 2,84433 € |

