
CY2DP818ZI | |
|---|---|
DigiKey Part Number | 2156-CY2DP818ZI-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP818ZI |
Description | IC CLK BUFFER 1:8 350MHZ 38TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP818ZI Models |
Category | Input LVDS, LVPECL, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output LVPECL |
Packaging Bulk | Frequency - Max 350 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 38-TSSOP |
| Bulk: | 7709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,67436 € | 257,09 € |
| Unit Price without VAT: | 4,67436 € |
|---|---|
| Unit Price with VAT: | 5,56249 € |

