Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2DP818ZI-2

DigiKey Part Number
2156-CY2DP818ZI-2-ND
Manufacturer
Manufacturer Product Number
CY2DP818ZI-2
Description
IC CLK BUFFER 1:8 350MHZ 38TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 38-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2DP818ZI-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVDS, LVPECL, LVTTL
Manufacturer
Cypress Semiconductor Corp
Output
LVPECL
Packaging
Bulk
Frequency - Max
350 MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:8
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Differential - Input:Output
Yes/Yes
Supplier Device Package
38-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,06548 €254,75 €
Unit Price without VAT:6,06548 €
Unit Price with VAT:7,21792 €