
CY2DP818ZC-2T | |
|---|---|
DigiKey Part Number | 2156-CY2DP818ZC-2T-428-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP818ZC-2T |
Description | LOW SKEW CLOCK DRIVER, 2DP SERIE |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 350 MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,73327 € | 260,33 € |
| Unit Price without VAT: | 4,73327 € |
|---|---|
| Unit Price with VAT: | 5,63259 € |

