
CY2DP814ZXCT | |
|---|---|
DigiKey Part Number | 2156-CY2DP814ZXCT-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP814ZXCT |
Description | IC CLK BUFFER 1:4 450MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 450 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP814ZXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 450 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,95712 € | 257,77 € |
| Unit Price without VAT: | 4,95712 € |
|---|---|
| Unit Price with VAT: | 5,89897 € |

