
CY2DP3110AI | |
|---|---|
DigiKey Part Number | 2156-CY2DP3110AI-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP3110AI |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:10 1.5 GHz 32-LQFP |
Datasheet | Datasheet |
Category | Input ECL, PECL |
Manufacturer Cypress Semiconductor Corp | Output ECL, PECL |
Packaging Bulk | Frequency - Max 1.5 GHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:10 | Package / Case 32-LQFP |
Differential - Input:Output Yes/Yes | Supplier Device Package 32-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,89563 € | 252,66 € |
| Unit Price without VAT: | 7,89563 € |
|---|---|
| Unit Price with VAT: | 9,39580 € |

