
CY2DP1510AXI | |
|---|---|
DigiKey Part Number | 2156-CY2DP1510AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP1510AXI |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1510AXI Models |
Category | Output LVPECL |
Manufacturer Cypress Semiconductor Corp | Frequency - Max 1.5 GHz |
Packaging Bulk | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVPECL |
| Bulk: | 7480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,43967 € | 253,19 € |
| Unit Price without VAT: | 8,43967 € |
|---|---|
| Unit Price with VAT: | 10,04321 € |

