
CY2DP1510AXC | |
|---|---|
DigiKey Part Number | 2156-CY2DP1510AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP1510AXC |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1510AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVPECL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,27194 € | 261,79 € |
| Unit Price without VAT: | 7,27194 € |
|---|---|
| Unit Price with VAT: | 8,65361 € |

